
410-211 | |
|---|---|
DigiKey Part Number | 1286-1004-ND |
Manufacturer | |
Manufacturer Product Number | 410-211 |
Description | BOARD CHIPKIT NETWORK SHIELD |
Customer Reference | |
Detailed Description | LAN8720 Ethernet Interface chipKIT™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Digilent, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Platform | chipKIT™ | |
Type | Interface | |
Function | Ethernet | |
Utilized IC / Part | LAN8720 | |
Contents | Board(s) | |
Note | - |




