
DKS-MM6000 | |
|---|---|
DigiKey Part Number | 6452-DKS-MM6000-ND |
Manufacturer | |
Manufacturer Product Number | DKS-MM6000 |
Description | CAT IV TRMS MULTIMETER WITH LO Z |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Auto True RMS Handheld Digital Multimeter 61.0 Digit LCD, Bar Graph Display Voltage, Current, Resistance, Capacitance, Temperature, Frequency Continuity, Diode Test Function Features Auto Off, Backlight, Flashlight, Hold, Min/Max, Relative |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DigiKey Standard | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Style | Handheld | |
Type | Digital | |
Display Digits | 61.0 | |
Display Type | LCD, Bar Graph | |
Display Count | 6000 | |
Function | Voltage, Current, Resistance, Capacitance, Temperature, Frequency | |
Functions, Extra | Continuity, Diode Test | |
Features | Auto Off, Backlight, Flashlight, Hold, Min/Max, Relative | |
Ranging | Auto | |
Response | True RMS | |
Ratings | CAT IV 600V | |
Includes | Batteries, Case, Temperature Probe, Test Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £88.65000 | £88.65 |
| 5 | £84.62800 | £423.14 |
| 10 | £82.95100 | £829.51 |
| 25 | £80.78520 | £2,019.63 |
| 50 | £79.18360 | £3,959.18 |
| Unit Price without VAT: | £88.65000 |
|---|---|
| Unit Price with VAT: | £106.38000 |


