
DKS-MM5000 | |
|---|---|
DigiKey Part Number | 6452-DKS-MM5000-ND |
Manufacturer | |
Manufacturer Product Number | DKS-MM5000 |
Description | 3 1/2 DIGIT, CAT III MULTIMETER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Manual Average Handheld Digital (DMM) Multimeter 3.5 Digit Display Voltage, Current, Resistance, Capacitance, Temperature, Frequency Continuity, Diode Test Function Features Auto Off, Backlight, Hold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DigiKey Standard | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Style | Handheld | |
Type | Digital (DMM) | |
Display Digits | 3.5 | |
Display Type | - | |
Display Count | 2000 | |
Function | Voltage, Current, Resistance, Capacitance, Temperature, Frequency | |
Functions, Extra | Continuity, Diode Test | |
Features | Auto Off, Backlight, Hold | |
Ranging | Manual | |
Response | Average | |
Ratings | CAT III 600V | |
Includes | Battery, Clips, Temperature Probe, Test Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £61.62000 | £61.62 |
| 5 | £58.82400 | £294.12 |
| 10 | £57.65800 | £576.58 |
| 25 | £56.15280 | £1,403.82 |
| 50 | £55.03940 | £2,751.97 |
| 100 | £53.94860 | £5,394.86 |
| Unit Price without VAT: | £61.62000 |
|---|---|
| Unit Price with VAT: | £73.94400 |

