
DKS-MM4000 | |
|---|---|
DigiKey Part Number | 6452-DKS-MM4000-ND |
Manufacturer | |
Manufacturer Product Number | DKS-MM4000 |
Description | 4000 COUNT AUTO RANGING MULTIMET |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Auto True RMS Handheld Digital (DMM) Multimeter 3.5 Digit Display Voltage, Current, Resistance, Capacitance, Temperature, Frequency Continuity, Diode Test Function Features Auto Off, Hold, Min/Max, Relative |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DigiKey Standard | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Style | Handheld | |
Type | Digital (DMM) | |
Display Digits | 3.5 | |
Display Type | - | |
Display Count | 4000 | |
Function | Voltage, Current, Resistance, Capacitance, Temperature, Frequency | |
Functions, Extra | Continuity, Diode Test | |
Features | Auto Off, Hold, Min/Max, Relative | |
Ranging | Auto | |
Response | True RMS | |
Ratings | CAT III 600V | |
Includes | Batteries (3), Temperature Probe, Test Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £28.24000 | £28.24 |
| 5 | £26.95800 | £134.79 |
| 10 | £26.42300 | £264.23 |
| 25 | £25.73360 | £643.34 |
| 50 | £25.22400 | £1,261.20 |
| 100 | £24.72420 | £2,472.42 |
| 250 | £24.07824 | £6,019.56 |
| Unit Price without VAT: | £28.24000 |
|---|---|
| Unit Price with VAT: | £33.88800 |

