
714-43-206-31-018000 | |
|---|---|
DigiKey Part Number | ED1307-06-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 714-43-206-31-018000 |
Description | CONN IC DIP SOCKET 6POS GOLD |
Customer Reference | |
Detailed Description | 6 (2 x 3) Pos DIP, 0.1" (2.54mm) Row Spacing Socket Gold Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DigiKey | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | DIP, 0.1" (2.54mm) Row Spacing | |
Number of Positions or Pins (Grid) | 6 (2 x 3) | |
Pitch - Mating | 0.100" (2.54mm) | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Material - Mating | Beryllium Copper | |
Mounting Type | Through Hole | |
Features | Carrier, Closed Frame | |
Termination | Solder | |
Pitch - Post | 0.100" (2.54mm) | |
Contact Finish - Post | Gold | |
Contact Finish Thickness - Post | 30.0µin (0.76µm) | |
Contact Material - Post | Brass Alloy | |
Housing Material | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester | |
Operating Temperature | -55°C ~ 125°C | |
Termination Post Length | 0.170" (4.32mm) | |
Material Flammability Rating | - | |
Current Rating (Amps) | 3 A | |
Contact Resistance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.86000 | £2.86 |
| 10 | £2.43300 | £24.33 |
| 25 | £2.28040 | £57.01 |
| 50 | £2.17160 | £108.58 |
| 100 | £2.06780 | £206.78 |
| 250 | £1.93832 | £484.58 |
| 500 | £1.84584 | £922.92 |
| 1,000 | £1.75777 | £1,757.77 |
| 2,500 | £1.71855 | £4,296.38 |
| Unit Price without VAT: | £2.86000 |
|---|---|
| Unit Price with VAT: | £3.43200 |


