
823-22-056-10-000101 | |
|---|---|
DigiKey Part Number | ED8175-56-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 823-22-056-10-000101 |
Description | CONN SPRING PISTON 56POS PCB |
Customer Reference | |
Detailed Description | 56 Position Spring Piston Connector Through Hole |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DigiKey | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 56 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £19.76000 | £19.76 |
| 10 | £16.79500 | £167.95 |
| 25 | £15.74320 | £393.58 |
| 50 | £14.99200 | £749.60 |
| 100 | £14.27690 | £1,427.69 |
| 250 | £14.23232 | £3,558.08 |
| Unit Price without VAT: | £19.76000 |
|---|---|
| Unit Price with VAT: | £23.71200 |

