
823-22-014-10-004101 | |
|---|---|
DigiKey Part Number | ED8179-14-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 823-22-014-10-004101 |
Description | CONN SPRING PISTON 14POS PCB |
Customer Reference | |
Detailed Description | 14 Position Spring Piston Connector Through Hole |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DigiKey | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 14 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.63000 | £6.63 |
| 10 | £5.63300 | £56.33 |
| 25 | £5.28000 | £132.00 |
| 50 | £5.02800 | £251.40 |
| 100 | £4.78800 | £478.80 |
| 250 | £4.48828 | £1,122.07 |
| 500 | £4.30876 | £2,154.38 |
| Unit Price without VAT: | £6.63000 |
|---|---|
| Unit Price with VAT: | £7.95600 |

