
821-22-050-10-002101 | |
|---|---|
DigiKey Part Number | ED8199-50-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 821-22-050-10-002101 |
Description | CONN SPRING PISTON 50POS PCB |
Customer Reference | |
Detailed Description | 50 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DigiKey | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 50 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £18.66000 | £18.66 |
| 10 | £15.85600 | £158.56 |
| 25 | £14.86320 | £371.58 |
| 50 | £14.15400 | £707.70 |
| 100 | £13.47890 | £1,347.89 |
| 250 | £13.36460 | £3,341.15 |
| Unit Price without VAT: | £18.66000 |
|---|---|
| Unit Price with VAT: | £22.39200 |

