
821-22-049-10-002101 | |
|---|---|
DigiKey Part Number | ED8199-49-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 821-22-049-10-002101 |
Description | CONN SPRING PISTON 49POS PCB |
Customer Reference | |
Detailed Description | 49 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DigiKey | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 49 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £18.32000 | £18.32 |
| 10 | £15.56600 | £155.66 |
| 25 | £14.59120 | £364.78 |
| 50 | £13.89500 | £694.75 |
| 100 | £13.23220 | £1,323.22 |
| 250 | £13.09736 | £3,274.34 |
| Unit Price without VAT: | £18.32000 |
|---|---|
| Unit Price with VAT: | £21.98400 |

