
814-22-062-30-001101 | |
|---|---|
DigiKey Part Number | ED8166-62-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 814-22-062-30-001101 |
Description | CONN SPRING PISTON 62POS SMD |
Customer Reference | |
Detailed Description | 62 Position Spring Piston Connector Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DigiKey | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 62 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £26.45000 | £26.45 |
| 10 | £22.48000 | £224.80 |
| 25 | £21.07240 | £526.81 |
| 50 | £20.06740 | £1,003.37 |
| 100 | £19.57800 | £1,957.80 |
| Unit Price without VAT: | £26.45000 |
|---|---|
| Unit Price with VAT: | £31.74000 |

