
813-22-066-30-000101 | |
|---|---|
DigiKey Part Number | ED8130-66-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 813-22-066-30-000101 |
Description | CONN SPRING PISTON 66POS SMD |
Customer Reference | |
Detailed Description | 66 Position Spring Piston Connector Surface Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DigiKey | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 66 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £22.31000 | £22.31 |
| 10 | £18.96100 | £189.61 |
| 25 | £17.77400 | £444.35 |
| 50 | £16.92580 | £846.29 |
| 100 | £16.25180 | £1,625.18 |
| Unit Price without VAT: | £22.31000 |
|---|---|
| Unit Price with VAT: | £26.77200 |

