
812-22-063-30-000101 | |
|---|---|
DigiKey Part Number | ED8187-63-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 812-22-063-30-000101 |
Description | CONN SPRING PISTON 63POS SMD |
Customer Reference | |
Detailed Description | 63 Position Spring Piston Connector Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DigiKey | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 63 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £26.35000 | £26.35 |
| 10 | £22.39600 | £223.96 |
| 25 | £20.99360 | £524.84 |
| 50 | £19.99220 | £999.61 |
| 100 | £19.49760 | £1,949.76 |
| Unit Price without VAT: | £26.35000 |
|---|---|
| Unit Price with VAT: | £31.62000 |

