
812-22-019-30-000101 | |
|---|---|
DigiKey Part Number | ED8187-19-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 812-22-019-30-000101 |
Description | CONN SPRING PISTON 19POS SMD |
Customer Reference | |
Detailed Description | 19 Position Spring Piston Connector Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DigiKey | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 19 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £8.81000 | £8.81 |
| 10 | £7.48600 | £74.86 |
| 25 | £7.01640 | £175.41 |
| 50 | £6.68140 | £334.07 |
| 100 | £6.36240 | £636.24 |
| 250 | £5.96432 | £1,491.08 |
| 500 | £5.88022 | £2,940.11 |
| Unit Price without VAT: | £8.81000 |
|---|---|
| Unit Price with VAT: | £10.57200 |

