
812-22-003-30-002101 | |
|---|---|
DigiKey Part Number | ED8189-03-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 812-22-003-30-002101 |
Description | CONN SPRING PISTON 3POS SMD |
Customer Reference | |
Detailed Description | 3 Position Spring Piston Connector Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DigiKey | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 3 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.67000 | £2.67 |
| 10 | £2.26400 | £22.64 |
| 25 | £2.12240 | £53.06 |
| 50 | £2.02100 | £101.05 |
| 100 | £1.92450 | £192.45 |
| 250 | £1.80396 | £450.99 |
| 500 | £1.71788 | £858.94 |
| 1,000 | £1.63595 | £1,635.95 |
| 2,500 | £1.59010 | £3,975.25 |
| Unit Price without VAT: | £2.67000 |
|---|---|
| Unit Price with VAT: | £3.20400 |

