
811-22-037-30-001101 | |
|---|---|
DigiKey Part Number | ED8111-37-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 811-22-037-30-001101 |
Description | CONN SPRING PISTON 37POS SMD |
Customer Reference | |
Detailed Description | 37 Position Spring Piston Connector Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 811-22-037-30-001101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DigiKey | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 37 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £14.53000 | £14.53 |
| 10 | £12.34700 | £123.47 |
| 25 | £11.57400 | £289.35 |
| 50 | £11.02140 | £551.07 |
| 100 | £10.49560 | £1,049.56 |
| 250 | £10.16572 | £2,541.43 |
| Unit Price without VAT: | £14.53000 |
|---|---|
| Unit Price with VAT: | £17.43600 |

