
811-22-003-30-001101 | |
|---|---|
DigiKey Part Number | ED8111-03-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 811-22-003-30-001101 |
Description | CONN SPRING PISTON 3POS SMD |
Customer Reference | |
Detailed Description | 3 Position Spring Piston Connector Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 811-22-003-30-001101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DigiKey | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 3 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.76000 | £1.76 |
| 10 | £1.49600 | £14.96 |
| 25 | £1.40240 | £35.06 |
| 50 | £1.33520 | £66.76 |
| 100 | £1.27140 | £127.14 |
| 250 | £1.19172 | £297.93 |
| 500 | £1.13486 | £567.43 |
| 1,000 | £1.08070 | £1,080.70 |
| 2,500 | £1.01308 | £2,532.70 |
| Unit Price without VAT: | £1.76000 |
|---|---|
| Unit Price with VAT: | £2.11200 |

