29 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

801-93-029-20-001000

DigiKey Part Number
ED10750-29-ND
Manufacturer
DigiKey
Manufacturer Product Number
801-93-029-20-001000
Description
CONN RCPT 29POS 0.1 GOLD PCB R/A
Customer Reference
Detailed Description
29 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Through Hole, Right Angle
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Insulation Color
Black
Insulation Height
0.100" (2.54mm)
Contact Length - Post
0.126" (3.20mm)
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin-Lead
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
4.5A
Voltage Rating
-
Applications
-
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
Contact Shape
Circular
Contact Material
Beryllium Copper
Contact Finish Thickness - Post
200.0µin (5.08µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£6.79000£6.79
10£5.77200£57.72
100£4.90590£490.59
500£4.42502£2,212.51
Manufacturers Standard Package
Unit Price without VAT:£6.79000
Unit Price with VAT:£8.14800
Alternate Length
CONN RCPT 50POS 0.1 GOLD PCB R/A
In-Stock: 19
Unit Price: £12.24000
CONN RCPT 1POS GOLD PCB R/A
In-Stock: 0
Unit Price: £0.50000
CONN RCPT 2POS 0.1 GOLD PCB R/A
In-Stock: 0
Unit Price: £0.76000
CONN RCPT 3POS 0.1 GOLD PCB R/A
In-Stock: 0
Unit Price: £1.01000
CONN RCPT 4POS 0.1 GOLD PCB R/A
In-Stock: 302
Unit Price: £1.26000