
399-10-163-10-008000 | |
|---|---|
DigiKey Part Number | ED8364-63-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 399-10-163-10-008000 |
Description | CONN SPRING TARGET 63POS R/A PCB |
Customer Reference | |
Detailed Description | 63 Position Spring Mating Target Connector Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DigiKey | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Mating Target | |
Number of Contacts | 63 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole, Right Angle | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £15.52000 | £15.52 |
| 10 | £13.19100 | £131.91 |
| 100 | £11.21300 | £1,121.30 |
| 500 | £10.92796 | £5,463.98 |
| Unit Price without VAT: | £15.52000 |
|---|---|
| Unit Price with VAT: | £18.62400 |






