7 Position Spring Mating Target Connector Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

399-10-107-10-008000

DigiKey Part Number
ED8364-07-ND
Manufacturer
DigiKey
Manufacturer Product Number
399-10-107-10-008000
Description
CONN SPRING TARGET 7POS R/A PCB
Customer Reference
Detailed Description
7 Position Spring Mating Target Connector Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DigiKey
Series
Packaging
Bulk
Part Status
Active
Connector Type
Mating Target
Number of Contacts
7
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Through Hole, Right Angle
Material
Brass Alloy
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 175
Check for Additional Incoming Stock
Value Added Item
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£2.23000£2.23
10£1.89300£18.93
100£1.60800£160.80
500£1.43538£717.69
1,000£1.36690£1,366.90
5,000£1.30643£6,532.15
Manufacturers Standard Package
Unit Price without VAT:£2.23000
Unit Price with VAT:£2.67600
Alternate Length
CONN SPRING TARGET 1POS R/A PCB
In-Stock: 873
Unit Price: £0.53000
CONN SPRING TARGET 2POS R/A PCB
In-Stock: 380
Unit Price: £0.84000
CONN SPRING TARGET 3POS R/A PCB
In-Stock: 7632
Unit Price: £1.13000
CONN SPRING TARGET 4POS R/A PCB
In-Stock: 2589
Unit Price: £1.41000
CONN SPRING TARGET 5POS R/A PCB
In-Stock: 388
Unit Price: £1.68000