
380-10-117-00-001000 | |
|---|---|
DigiKey Part Number | ED10164-17-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 380-10-117-00-001000 |
Description | CONN HDR SOLDER 17POS GOLD |
Customer Reference | |
Detailed Description | 17 Position Header Connector Solder Cup Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DigiKey | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Header | |
Contact Type | Solder Cup | |
Number of Positions | 17 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.79000 | £6.79 |
| 10 | £5.76900 | £57.69 |
| 100 | £4.90340 | £490.34 |
| 500 | £4.42252 | £2,211.26 |
| Unit Price without VAT: | £6.79000 |
|---|---|
| Unit Price with VAT: | £8.14800 |






