
380-10-110-00-001000 | |
|---|---|
DigiKey Part Number | ED10164-10-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 380-10-110-00-001000 |
Description | CONN HDR SOLDER 10POS GOLD |
Customer Reference | |
Detailed Description | 10 Position Header Connector Solder Cup Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DigiKey | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Header | |
Contact Type | Solder Cup | |
Number of Positions | 10 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.25000 | £4.25 |
| 10 | £3.60500 | £36.05 |
| 100 | £3.06380 | £306.38 |
| 500 | £2.73498 | £1,367.49 |
| 1,000 | £2.64421 | £2,644.21 |
| Unit Price without VAT: | £4.25000 |
|---|---|
| Unit Price with VAT: | £5.10000 |






