35 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

310-43-135-41-001000

DigiKey Part Number
ED6264-35-ND
Manufacturer
DigiKey
Manufacturer Product Number
310-43-135-41-001000
Description
CONN RCPT 35POS 0.1 GOLD PCB
Customer Reference
Detailed Description
35 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Insulation Color
Black
Insulation Height
0.110" (2.79mm)
Contact Length - Post
0.125" (3.18mm)
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
3A
Voltage Rating
100V, 150VDC
Applications
-
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
Contact Shape
Circular
Contact Material
Beryllium Copper
Contact Finish Thickness - Post
200.0µin (5.08µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£3.85000£3.85
10£3.26700£32.67
100£2.77700£277.70
500£2.47894£1,239.47
1,000£2.37470£2,374.70
Manufacturers Standard Package
Unit Price without VAT:£3.85000
Unit Price with VAT:£4.62000
Alternate Length
CONN RCPT 64POS 0.1 GOLD PCB
In-Stock: 15271
Unit Price: £7.34000
CONN RCPT 1POS GOLD PCB
In-Stock: 2843
Unit Price: £0.34000
CONN RCPT 2POS 0.1 GOLD PCB
In-Stock: 4162
Unit Price: £0.46000
CONN RCPT 3POS 0.1 GOLD PCB
In-Stock: 1716
Unit Price: £0.58000
CONN RCPT 4POS 0.1 GOLD PCB
In-Stock: 10551
Unit Price: £0.69000