XBee® Series 2 Modules XBee® 802.15.4 (Zigbee®) Transceiver 2.4GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
XBee® Series 2 Modules XBee® 802.15.4 (Zigbee®) Transceiver 2.4GHz Evaluation Board
Modems Routers & Gateways: What's the Difference?

XB24-BPDK

DigiKey Part Number
XB24-BPDK-ND
Manufacturer
Manufacturer Product Number
XB24-BPDK
Description
KIT DEVELOPMENT XBEE SERIES 2
Customer Reference
Detailed Description
XBee® Series 2 Modules XBee® 802.15.4 (Zigbee®) Transceiver 2.4GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
2.4GHz
Manufacturer
Digi
Contents
Board(s), Cable(s), Power Supply, Accessories
Series
Utilized IC / Part
XBee® Series 2 Modules
Packaging
Box
RF Type
802.15.4 (Zigbee®)
Part Status
Obsolete
RF Frequency
2.4GHz
Type
Transceiver; 802.15.4 (Zigbee®)
Function
Transceiver
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.