


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Digi | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Function | Transceiver, Xbee, Gateway | |
Modulation or Protocol | 802.15.4 Zigbee™ | |
Frequency | 2.4GHz | |
Applications | - | |
Interface | 1 USB, 1 RS-232, 1 RJ-45 | |
Sensitivity | -93dBm | |
Power - Output | 15dBm | |
Data Rate (Max) | 54Mbps | |
Features | - | |
Voltage - Supply | 6V ~ 30V | |
Base Product Number |







