Direct

JP4P2-9V4-6F | |
|---|---|
DigiKey Part Number | JP4P2-9V4-6F-ND |
Manufacturer | |
Manufacturer Product Number | JP4P2-9V4-6F |
Description | PWR SPLY 9VDC 400MA 2.1MM/5MM |
Customer Reference | |
Detailed Description | Power Supply For Maxstream Development Kits |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Digi | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Power Supply | |
For Use With/Related Products | Maxstream Development Kits |


