DC-ME-Y402-NC is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Digi
In Stock: 272
Unit Price: £49.20000
Datasheet
Image for DC-ME-Y402-NC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC-ME-Y402-NC

DigiKey Part Number
DC-ME-Y402-NC-ND
Manufacturer
Manufacturer Product Number
DC-ME-Y402-NC
Description
IC MOD ARM926EJ-S 75MHZ 8MB
Customer Reference
Detailed Description
Digi Connect ME® Embedded Module ARM926EJ-S, NS9210 75MHz 8MB 4MB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Digi
Series
Packaging
Bulk
Part Status
Obsolete
Module/Board Type
MPU Core
Core Processor
ARM926EJ-S, NS9210
Co-Processor
-
Speed
75MHz
Flash Size
4MB
RAM Size
8MB
Connector Type
RJ45
Size / Dimension
1.450" L x 0.750" W (36.70mm x 19.10mm)
Operating Temperature
-40°C ~ 80°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes