
60001069-01 | |
|---|---|
DigiKey Part Number | 60001069-01-ND |
Manufacturer | |
Manufacturer Product Number | 60001069-01 |
Description | RF SHIELD FOR DIGI CONNECT ME |
Customer Reference | |
Detailed Description | RF Shield X |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Digi | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | - | |
Height - Overall | - | |
Length - Overall | - | |
Width - Overall | - | |
Ventilation | - | |
Mounting Type | - |

