LED Panel Indicator Red 12V 95mA Screw Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6303503304F

DigiKey Part Number
350-6303503304F-ND
Manufacturer
Manufacturer Product Number
6303503304F
Description
LED PNL IND RED 24.89MM SRW TER
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Red 12V 95mA Screw Terminal
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bag
Part Status
Active
Type
LED
Lamp Color
Red
Lens Color
-
Lens Transparency
-
Ratings
DC
Voltage
12V
Current
95mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
1.18" (30.00mm)
Lens Size
24.89mm Dia
Lens Style
Round with Domed Top
Millicandela Rating
1300mcd
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Screw Terminal
Ingress Protection
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 10 View Now
All prices are in GBP
Bag
QuantityUnit PriceExt Price
1£31.94000£31.94
10£26.18000£261.80
100£22.85660£2,285.66
Manufacturers Standard Package
Unit Price without VAT:£31.94000
Unit Price with VAT:£38.32800

Other Suppliers on DigiKey

10In Stock
Ships from WEC