
5990790147F | |
|---|---|
DigiKey Part Number | 350-5990790147FTR-ND - Tape & Reel (TR) 350-5990790147FCT-ND - Cut Tape (CT) 350-5990790147FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5990790147F |
Description | 599 SMD LED 0603 DOMED LENS BLUE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.2V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 0.7mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Viewing Angle | 35° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.95mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.28000 | £0.28 |
| 10 | £0.19300 | £1.93 |
| 100 | £0.13720 | £13.72 |
| 500 | £0.11174 | £55.87 |
| 1,000 | £0.10333 | £103.33 |
| 2,000 | £0.09617 | £192.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.08835 | £353.40 |
| 8,000 | £0.08328 | £666.24 |
| 12,000 | £0.08068 | £968.16 |
| 20,000 | £0.07774 | £1,554.80 |
| 28,000 | £0.07599 | £2,127.72 |
| 40,000 | £0.07429 | £2,971.60 |
| Unit Price without VAT: | £0.28000 |
|---|---|
| Unit Price with VAT: | £0.33600 |

