
5990720147F | |
|---|---|
DigiKey Part Number | 350-5990720147FTR-ND - Tape & Reel (TR) 350-5990720147FCT-ND - Cut Tape (CT) 350-5990720147FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5990720147F |
Description | 599 SMD LED 0603 DOMED LENS RED- |
Customer Reference | |
Detailed Description | Red-Orange 630nm LED Indication - Discrete 2.1V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 0.7mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 55° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.95mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.22000 | £0.22 |
| 10 | £0.15300 | £1.53 |
| 100 | £0.10730 | £10.73 |
| 500 | £0.08684 | £43.42 |
| 1,000 | £0.08006 | £80.06 |
| 2,000 | £0.07428 | £148.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.07075 | £283.00 |
| 8,000 | £0.06648 | £531.84 |
| 12,000 | £0.06429 | £771.48 |
| 20,000 | £0.06182 | £1,236.40 |
| 28,000 | £0.06035 | £1,689.80 |
| 40,000 | £0.05892 | £2,356.80 |
| 100,000 | £0.05575 | £5,575.00 |
| Unit Price without VAT: | £0.22000 |
|---|---|
| Unit Price with VAT: | £0.26400 |

