
5990020007F | |
|---|---|
DigiKey Part Number | 350-4347-2-ND - Tape & Reel (TR) 350-4347-1-ND - Cut Tape (CT) 350-4347-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5990020007F |
Description | LED ORANGE-RED 0603 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Orange-Red 625nm LED Indication - Discrete 2.1V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.10mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.80mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.10700 | £1.07 |
| 100 | £0.07460 | £7.46 |
| 500 | £0.05970 | £29.85 |
| 1,000 | £0.05476 | £54.76 |
| 2,000 | £0.05054 | £101.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.04788 | £191.52 |
| 8,000 | £0.04476 | £358.08 |
| 12,000 | £0.04316 | £517.92 |
| 20,000 | £0.04135 | £827.00 |
| 28,000 | £0.04027 | £1,127.56 |
| 40,000 | £0.03922 | £1,568.80 |
| 100,000 | £0.03689 | £3,689.00 |
| 200,000 | £0.03544 | £7,088.00 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |



