
599-0480-122F | |
|---|---|
DigiKey Part Number | 350-599-0480-122F-ND |
Manufacturer | |
Manufacturer Product Number | 599-0480-122F |
Description | LED GREEN CLEAR 1206 SMD |
Customer Reference | |
Detailed Description | Green 571nm LED Indication - Discrete 3.25V 1206 (3216 Metric) |
EDA/CAD Models | 599-0480-122F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Obsolete | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 3.25V | |
Current - Test | 20mA | |
Viewing Angle | 40° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 1.50mm W | |
Height (Max) | 1.53mm |

