MFR Recommended

Category | Voltage - Forward (Vf) (Typ) 2.2V Green, 2.1V Red |
Mfr | Current - Test 20mA Green, 20mA Red |
Packaging Strip | Viewing Angle 128° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Dominant |
Configuration Independent | Package / Case 0404 (1010 Metric) |
Lens Color White | Supplier Device Package |
Lens Transparency Diffused | Size / Dimension 1.00mm L x 1.00mm W |
Millicandela Rating | Height (Max) 0.25mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Lens Size 1.00mm x 0.60mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5977707507F | Dialight | 7,640 | 350-3236-1-ND | £0.70000 | MFR Recommended |


