5977701207 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Dialight
In Stock: 7,064
Unit Price: £0.99000
Datasheet

Similar


Broadcom Limited
In Stock: 941
Unit Price: £0.67000
Datasheet

Similar


Broadcom Limited
In Stock: 13,906
Unit Price: £0.67000
Datasheet
Green, Red 570nm Green, 628nm Red LED Indication - Discrete 2.1V Green, 2V Red 4-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5977701207

DigiKey Part Number
350-1357-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5977701207
Description
LED GREEN/RED CLEAR 4PLCC SMD
Customer Reference
Detailed Description
Green, Red 570nm Green, 628nm Red LED Indication - Discrete 2.1V Green, 2V Red 4-PLCC
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
-
Voltage - Forward (Vf) (Typ)
2.1V Green, 2V Red
Current - Test
20mA Green, 20mA Red
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
565nm Green, 630nm Red
Features
-
Package / Case
4-PLCC
Supplier Device Package
Size / Dimension
3.20mm L x 2.70mm W
Height (Max)
1.90mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes