


5923030835F | |
|---|---|
DigiKey Part Number | 350-5923030835FTR-ND - Tape & Reel (TR) 350-5923030835FCT-ND - Cut Tape (CT) 350-5923030835FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5923030835F |
Description | LED CBI 3MM BI-LVL GN/RED SMD RA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green (x 2), Red (x 2) 1.8V Green, 1.8V Red 2mA Green, 2mA Red Round with Domed Top 3.00mm Dia Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | Green (x 2), Red (x 2) | |
Wavelength - Peak | 572nm Green, 643nm Red | |
Configuration | 2 High | |
Current | 2mA Green, 2mA Red | |
Millicandela Rating | 5mcd Green, 11mcd Red | |
Viewing Angle | - | |
Lens Type | - | |
Lens Style | Round with Domed Top | |
Lens Size | 3.00mm Dia | |
Voltage Rating | 1.8V Green, 1.8V Red | |
Mounting Type | Surface Mount, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.34000 | £3.34 |
| 10 | £2.47400 | £24.74 |
| 100 | £1.96200 | £196.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | £1.83573 | £550.72 |
| 600 | £1.75158 | £1,050.95 |
| 900 | £1.70848 | £1,537.63 |
| 1,500 | £1.65987 | £2,489.80 |
| 2,100 | £1.63096 | £3,425.02 |
| 3,000 | £1.60279 | £4,808.37 |
| Unit Price without VAT: | £3.34000 |
|---|---|
| Unit Price with VAT: | £4.00800 |

