5700100210F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Dialight
In Stock: 0
Unit Price: £1.17175
Datasheet
Image for 5700100210F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5700100210F

DigiKey Part Number
5700100210F-ND
Manufacturer
Manufacturer Product Number
5700100210F
Description
LED CBI 2MM 3X1 GRN/RED/BLANK RA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 3 High Green (x 1), Red (x 1), Blank (x 1) Diffused, Tinted 2.2V Green, 2V Red 25mA Green, 30mA Red Round with Domed Top 2.00mm Dia Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
5700100210F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Active
Color
Green (x 1), Red (x 1), Blank (x 1)
Wavelength - Peak
565nm, 627nm
Configuration
3 High
Current
25mA Green, 30mA Red
Millicandela Rating
10mcd Green, 15mcd Red
Viewing Angle
70°
Lens Type
Diffused, Tinted
Lens Style
Round with Domed Top
Lens Size
2.00mm Dia
Voltage Rating
2.2V Green, 2V Red
Mounting Type
Through Hole, Right Angle
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
525£1.17175£615.17
Unit Price without VAT:£1.17175
Unit Price with VAT:£1.40610