
5670711F | |
|---|---|
DigiKey Part Number | 350-3163-ND |
Manufacturer | |
Manufacturer Product Number | 5670711F |
Description | LED CBI 4X2MM BI-LVL GRN/RED RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green, Red (x 2) Diffused, Tinted 2.1V Green, 2V Red 20mA Rectangle with Flat Top 4.00mm x 2.00mm Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Green, Red (x 2) | |
Wavelength - Peak | 565nm, 630nm | |
Configuration | 2 High | |
Current | 20mA | |
Millicandela Rating | 5.6mcd | |
Viewing Angle | 140° | |
Lens Type | Diffused, Tinted | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 4.00mm x 2.00mm | |
Voltage Rating | 2.1V Green, 2V Red | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | £0.95388 | £620.02 |
| Unit Price without VAT: | £0.95388 |
|---|---|
| Unit Price with VAT: | £1.14466 |

