
5670121F | |
|---|---|
DigiKey Part Number | 5670121F-ND |
Manufacturer | |
Manufacturer Product Number | 5670121F |
Description | LED CBI BI-LVL GREEN/RED DIFF RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green (x 1), Red (x 1) Diffused 2.1V Green, 2.1V Red Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Green (x 1), Red (x 1) | |
Wavelength - Peak | - | |
Configuration | 2 High | |
Current | - | |
Millicandela Rating | 4.3mcd Green, 3.7mcd Red | |
Viewing Angle | - | |
Lens Type | Diffused | |
Voltage Rating | 2.1V Green, 2.1V Red | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | £0.95166 | £618.58 |
| Unit Price without VAT: | £0.95166 |
|---|---|
| Unit Price with VAT: | £1.14199 |

