LED Circuit Board Indicator LED Circuit Board Indicator 2 High Red (x 2) Diffused, Tinted 2.1V 20mA Rectangle with Flat Top 4.00mm x 2.00mm Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5670111F

DigiKey Part Number
5670111F-ND
Manufacturer
Manufacturer Product Number
5670111F
Description
LED CBI 4X2MM BI-LVL RED DIFF RA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 2 High Red (x 2) Diffused, Tinted 2.1V 20mA Rectangle with Flat Top 4.00mm x 2.00mm Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Active
Color
Red (x 2)
Wavelength - Peak
635nm
Configuration
2 High
Current
20mA
Millicandela Rating
3.7mcd
Viewing Angle
104°
Lens Type
Diffused, Tinted
Lens Style
Rectangle with Flat Top
Lens Size
4.00mm x 2.00mm
Voltage Rating
2.1V
Mounting Type
Through Hole, Right Angle
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£1.99000£1.99
50£1.19580£59.79
100£1.11470£111.47
500£0.97038£485.19
1,000£0.92336£923.36
2,000£0.88354£1,767.08
5,000£0.84014£4,200.70
Manufacturers Standard Package
Unit Price without VAT:£1.99000
Unit Price with VAT:£2.38800