Image for 5670102004F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5670102004F

DigiKey Part Number
5670102004F-ND
Manufacturer
Manufacturer Product Number
5670102004F
Description
LED CBI 2X4MM BI-LVL GN/BLANK RA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green (x 1), Blank (x 1) Diffused, Tinted 2.1V 20mA Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Active
Color
Green (x 1), Blank (x 1)
Wavelength - Peak
562nm
Configuration
2 High
Current
20mA
Millicandela Rating
4.3mcd
Viewing Angle
104°
Lens Type
Diffused, Tinted
Lens Style
-
Lens Size
-
Voltage Rating
2.1V
Mounting Type
Through Hole, Right Angle
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
205£2.99102£613.16
Unit Price without VAT:£2.99102
Unit Price with VAT:£3.58922