Similar

5595701023F | |
|---|---|
DigiKey Part Number | 5595701023F-ND |
Manufacturer | |
Manufacturer Product Number | 5595701023F |
Description | LED PNL IND YLW CLEAR 5MM LEADS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Yellow Clear 24° 2.1V 20mA Wire Leads - 6" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Yellow | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 2.1V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.25" (6.35mm) | |
Lens Size | 5mm, T-1 3/4 | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 140mcd | |
Wavelength - Peak | 583nm | |
Viewing Angle | 24° | |
Termination Style | Wire Leads - 6" (152.40mm) | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | £1.00420 | £702.94 |
| Unit Price without VAT: | £1.00420 |
|---|---|
| Unit Price with VAT: | £1.20504 |


