5592101831F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Dialight
In Stock: 0
Unit Price: £1.08029
Datasheet

Parametric Equivalent


Dialight
In Stock: 0
Unit Price: £0.00000
Datasheet
Image for 5592101831F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5592101831F

DigiKey Part Number
5592101831F-ND
Manufacturer
Manufacturer Product Number
5592101831F
Description
LED PNL IND RED DIFFUSED 5MM
Customer Reference
Detailed Description
LED Panel Indicator Red Diffused 50° 2.2V 20mA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Red
Lens Color
Red
Lens Transparency
Diffused
Ratings
Vf (Typ), If (Max)
Voltage
2.2V
Current
20mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.25" (6.35mm)
Lens Size
5mm, T-1 3/4
Lens Style
Round with Domed Top
Millicandela Rating
6.3mcd
Wavelength - Peak
650nm
Viewing Angle
50°
Termination Style
-
Ingress Protection
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.