5591201023F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Dialight
In Stock: 0
Unit Price: £2.08000
Datasheet
LED Panel Indicator Yellow Diffused 50° 1.9V 7mA Wire Leads - 6" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5591201023F

DigiKey Part Number
350-3001-ND
Manufacturer
Manufacturer Product Number
5591201023F
Description
LED PNL IND YELLOW DIFF 5MM LDS
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Yellow Diffused 50° 1.9V 7mA Wire Leads - 6" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Yellow
Lens Color
Yellow
Lens Transparency
Diffused
Ratings
Vf (Typ), If (Max)
Voltage
1.9V
Current
7mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.25" (6.35mm)
Lens Size
5mm, T-1 3/4
Lens Style
Round with Domed Top
Millicandela Rating
1.8mcd
Wavelength - Peak
583nm
Viewing Angle
50°
Termination Style
Wire Leads - 6" (152.40mm)
Ingress Protection
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
400£1.97458£789.83
Unit Price without VAT:£1.97458
Unit Price with VAT:£2.36950