Parametric Equivalent
Parametric Equivalent

5530711500F | |
|---|---|
DigiKey Part Number | 5530711500F-ND |
Manufacturer | |
Manufacturer Product Number | 5530711500F |
Description | LED CBI 3MM BI-LVL GRN/RED RA |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green, Red (x 2) Clear 2.1V Green, 2V Red 10mA Round with Domed Top 3.00mm Dia Through Hole, Right Angle |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Color | Green, Red (x 2) | |
Wavelength - Peak | 565nm, 635nm | |
Configuration | 2 High | |
Current | 10mA | |
Millicandela Rating | 10mcd Green, 4.7mcd Red | |
Viewing Angle | 60° | |
Lens Type | Clear | |
Lens Style | Round with Domed Top | |
Lens Size | 3.00mm Dia | |
Voltage Rating | 2.1V Green, 2V Red | |
Mounting Type | Through Hole, Right Angle |


