
5506207F | |
|---|---|
DigiKey Part Number | 350-2380-ND |
Manufacturer | |
Manufacturer Product Number | 5506207F |
Description | LED CBI 4MM GREEN DIFF RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green Diffused 2.1V 20mA Round with Flat Top 4.00mm Dia Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Millicandela Rating 12.6mcd |
Manufacturer Dialight | Viewing Angle 150° |
Series | Lens Type Diffused |
Packaging Bulk | Lens Style Round with Flat Top |
Part Status Active | Lens Size 4.00mm Dia |
Color Green | Voltage Rating 2.1V |
Wavelength - Peak 565nm | Mounting Type Through Hole, Right Angle |
Configuration Single | Base Product Number |
Current 20mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.23000 | £1.23 |
| 10 | £0.87700 | £8.77 |
| 100 | £0.66230 | £66.23 |
| 500 | £0.56748 | £283.74 |
| 1,000 | £0.53651 | £536.51 |
| 2,000 | £0.51027 | £1,020.54 |
| 5,000 | £0.48164 | £2,408.20 |
| 10,000 | £0.46381 | £4,638.10 |
| Unit Price without VAT: | £1.23000 |
|---|---|
| Unit Price with VAT: | £1.47600 |

