
5502512F | |
|---|---|
DigiKey Part Number | 5502512F-ND |
Manufacturer | |
Manufacturer Product Number | 5502512F |
Description | LED CBI 5MM ORNG RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Orange Diffused 1.9V 10mA Round with Domed Top 5mm, T-1 3/4 Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Orange | |
Wavelength - Peak | 600nm | |
Configuration | Single | |
Current | 10mA | |
Millicandela Rating | 7mcd | |
Viewing Angle | 60° | |
Lens Type | Diffused | |
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage Rating | 1.9V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,350 | £0.47117 | £636.08 |
| Unit Price without VAT: | £0.47117 |
|---|---|
| Unit Price with VAT: | £0.56540 |



