5502412F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Dialight
In Stock: 0
Unit Price: £0.55044

Parametric Equivalent


Dialight
In Stock: 0
Unit Price: £0.85000
Datasheet
Image for 5502412F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5502412F

DigiKey Part Number
5502412F-ND
Manufacturer
Manufacturer Product Number
5502412F
Description
LED CBI 5MM RED RA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Red Diffused 2.1V 10mA Round with Domed Top 5mm, T-1 3/4 Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Active
Color
Red
Wavelength - Peak
650nm
Configuration
Single
Current
10mA
Millicandela Rating
7mcd
Viewing Angle
50°
Lens Type
Diffused
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage Rating
2.1V
Mounting Type
Through Hole, Right Angle
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1,350£0.47117£636.08
Unit Price without VAT:£0.47117
Unit Price with VAT:£0.56540