Light Pipe 2 Wide Clear Rigid
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Light Pipe 2 Wide Clear Rigid
Dialight 515 Series XY variable Optopipe® Light Pipes

5151205F

DigiKey Part Number
350-3688-ND
Manufacturer
Manufacturer Product Number
5151205F
Description
LIGHT PIPE BI-LEVEL
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Light Pipe 2 Wide Clear Rigid
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Active
Color
Clear
Configuration
2 Wide
Type
Rigid
Lens Style
Round with Flat Top
Lens Size
3mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 300 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1,000£0.65755£657.55
Unit Price without VAT:£0.65755
Unit Price with VAT:£0.78906

Other Suppliers on DigiKey

300In Stock
Ships from WEC