
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | - | |
Configuration | - | |
Type | - | |
Mounting Type | - | |
Lens Style | - | |
Lens Size | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 425 | £1.48765 | £632.25 |
| Unit Price without VAT: | £1.48765 |
|---|---|
| Unit Price with VAT: | £1.78518 |

