
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Clear | |
Configuration | 2 Wide | |
Type | Rigid | |
Mounting Type | Board Mount, Press Fit | |
Lens Style | Rectangle | |
Lens Size | 5mm x 2mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.46000 | £1.46 |
| 25 | £0.92720 | £23.18 |
| 100 | £0.79320 | £79.32 |
| 500 | £0.68334 | £341.67 |
| 1,000 | £0.64749 | £647.49 |
| 2,000 | £0.61710 | £1,234.20 |
| 5,000 | £0.58396 | £2,919.80 |
| 10,000 | £0.56334 | £5,633.40 |
| Unit Price without VAT: | £1.46000 |
|---|---|
| Unit Price with VAT: | £1.75200 |

